There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
110 - 240 V/AC
Switched PSU
Rail mounted PSU (DIN)
110 V AC
110 - 240 V AC
240 V AC
220 V DC
2.8 A
2.8 A
60 W
Adjustable
24 V DC
28 V DC
24 V DC
78.60.1.230.2402
1 pc(s)
Adjustable voltage output
70 mm
IP20
+70 °C
-20 °C
78.60.1.230.2402
91 %
yes
Datasheet 2734734 Finder 78.60.1.230.2402 Rail mounted PSU (DIN) 24 V DC 2.8 A 60 W Content 1 pc(s)
User & Safety Instructions 2734734 Finder 78.60.1.230.2402 Rail mounted PSU (DIN) 24 V DC 2.8 A 60 W Content 1 pc(s)