There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-phase DC industrial switching power supply for control cabinets.
AC 100 V - 240 V; DC 140 V - 300 V
SMPSU
1
100-240 V/AC or 140-338 V DC
5 A
5 A
120 W
Adjustable
24 V DC
1 x
(L x W x H) 119.1 x 40 x 126.4 mm
28 V DC
24 V DC
78.W1.1.230.2402
1 pc(s)
Surge protection
40 mm
126.4 mm
119.1 mm
IP20
70 °C
-20 °C
78.W1.1.230.2402
88 %
yes
Datasheet 3702278 Finder 78.W1.1.230.2402 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 3702278 Finder 78.W1.1.230.2402 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3702278 Finder 78.W1.1.230.2402 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)