
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Filter class G3
- Material: Plastic
- With filter mat: Yes
- Product type
Filter
- Type
7F.02.0.000.1000.0
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Black
- Max. temperature
100 °C
IP54
- Width
120 mm
- Height
120 mm
- Depth
19.65 mm
- Dim
(W x H x D) 120 x 120 x 19.65 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474594 Finder 7F.02.0.000.1000.0 Filter (W x H x D) 120 x 120 x 19.65 mm Compatible with: Finder 7F.20 series 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474594 Finder 7F.02.0.000.1000.0 Filter (W x H x D) 120 x 120 x 19.65 mm Compatible with: Finder 7F.20 series 1 pc(s)
Description
Outlet filter for filter fan 7F.20, size 1, color black, filter mat according to class G3, plastic hood according to UL94 V-O, light gray, filter material from plastic fibers, temperature resistant up to 100 °C., self-extinguishing
This text is machine translated.
This text is machine translated.




