
Number
Technical specifications
- Product type
Filter
- Type
7F.02.0.000.3000
- Compatible with
Finder
- Compatible with
Finder size 3
IP54
- Width
209 mm
- Height
209 mm
- Depth
22.5 mm
- Dim
(W x H x D) 209 x 209 x 22.5 mm
- Weight
0.208 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2290428 Finder 7F.02.0.000.3000 Filter (W x H x D) 209 x 209 x 22.5 mm Compatible with: Finder size 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2290428 Finder 7F.02.0.000.3000 Filter (W x H x D) 209 x 209 x 22.5 mm Compatible with: Finder size 3 1 pc(s)
Information
Information 2290428 Finder 7F.02.0.000.3000 Filter (W x H x D) 209 x 209 x 22.5 mm Compatible with: Finder size 3 1 pc(s)
Description
• Low installation depth
• Time-saving installation and maintenance
• Light Replace the filter mat
This text is machine translated.
Scope of delivery
- Incl. filter mat



