
Number
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Product type
Fan and filter
- Type
7F.21.9.024.3100
- Features
Fan
incl. filter
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
370 mA
7 W
- Air flow rate
100 m³/h
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Grey
- Min. temperature
-15 °C
- Max. temperature
55 °C
IP54
- Width
209 mm
- Height
209 mm
- Depth
80.2 mm
- Dim
(W x H x D) 209 x 209 x 80.2 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474837 Finder 7F.21.9.024.3100 Fan and filter 24 V DC 7 W (W x H x D) 209 x 209 x 80.2 mm Compatible with: Finder 7F.20 series
User & Safety Instructions
User & Safety Instructions 2474837 Finder 7F.21.9.024.3100 Fan and filter 24 V DC 7 W (W x H x D) 209 x 209 x 80.2 mm Compatible with: Finder 7F.20 series
Description
This text is machine translated.










