
Number
Technical specifications
- Mounting type: Screw fixing
- With protective cover: Yes
- Wall mounting: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
7F.50.8.230.5630
- Features
Fan
incl. filter
- Operating voltage
230 V
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
- Max. current consumption
400 mA
130 W
- Air flow rate
630 m³/h
- Compatible with
Finder
- Compatible with
Finder 7F.50 series
- Factory colour
Grey
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP54
- Width
320 mm
- Height
320 mm
- Depth
150.5 mm
- Dim
(W x H x D) 320 x 320 x 150.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474840 Finder 7F.50.8.230.5630 Fan and filter 230 V 130 W (W x H x D) 320 x 320 x 150.5 mm Compatible with: Finder 7F.50 series
User & Safety Instructions
User & Safety Instructions 2474840 Finder 7F.50.8.230.5630 Fan and filter 230 V 130 W (W x H x D) 320 x 320 x 150.5 mm Compatible with: Finder 7F.50 series
Description
This text is machine translated.










