
Number
Highlights & Details
Cabinet filter fan
- Minimal installation depth
- Time-saving installation
- Noiseless
Technical specifications
- Packaging type
Piece
- Product type
Enclosure fan
- Type
7F.50.9.024.2055
- Features
EMC
- Operating voltage
24 V DC
- Max. current consumption
370 mA
9 W
- Noise emission (max.)
45 dBa
- Air flow rate
55 m³/h
- Type
2
- Compatible with
Finder
- Compatible with
Finder 7F.50 series
- Factory colour
Grey
(At 25 °C) 50 000 h
- Min. temperature
-10 °C
- Max. temperature
+70 °C
IP54
- Width
150 mm
- Height
150 mm
- Depth
71 mm
- Dim
(W x H x D) 150 x 150 x 71 mm
- Content
1 pc(s)
- Temperature range
-10 - +70 °C
- Operating voltage
230 V/50 - 60 Hz
Snap mounting
Grey
150
150 mm
76.5 mm
7035
DC
IP54
TRUE
24-24 V
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842165 Finder 7F.50.9.024.2055 Enclosure fan 24 V DC 9 W (W x H x D) 150 x 150 x 71 mm Compatible with: Finder 7F.50 series Pie
User & Safety Instructions
User & Safety Instructions 1842165 Finder 7F.50.9.024.2055 Enclosure fan 24 V DC 9 W (W x H x D) 150 x 150 x 71 mm Compatible with: Finder 7F.50 series Pie
Information
Information 1842165 Finder 7F.50.9.024.2055 Enclosure fan 24 V DC 9 W (W x H x D) 150 x 150 x 71 mm Compatible with: Finder 7F.50 series Pie
Description
Scope of delivery
- Filter mat.








