There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
Enclosure fan (EMC)
7F.70.9.024.2055
EMC
24 V DC
370 mA
9 W
45 dBa
55 m³/h
2
Finder
Grey
(At 25 °C) 50 000 h
-10 °C
+70 °C
IP54
150 mm
150 mm
76.5 mm
(W x H x D) 150 x 150 x 76.5 mm
1 pc(s)
Snap mounting
Grey
155
155 mm
41.4 mm
7035
DC
IP54
TRUE
24-24 V
12
not relevant
Datasheet 184254 Finder 7F.70.9.024.2055 Enclosure fan (EMC) 24 V DC 9 W (W x H x D) 150 x 150 x 76.5 mm Piece 1 pc(s)
Datasheet 184254 Finder 7F.70.9.024.2055 Enclosure fan (EMC) 24 V DC 9 W (W x H x D) 150 x 150 x 76.5 mm Piece 1 pc(s)
User & Safety Instructions 184254 Finder 7F.70.9.024.2055 Enclosure fan (EMC) 24 V DC 9 W (W x H x D) 150 x 150 x 76.5 mm Piece 1 pc(s)
Information 184254 Finder 7F.70.9.024.2055 Enclosure fan (EMC) 24 V DC 9 W (W x H x D) 150 x 150 x 76.5 mm Piece 1 pc(s)