
Number
Technical specifications
- The delivery status (7F.20) is the "blowing" version
- Product type
Enclosure fan
- Type
7F.80.8.230.2055
- Max. operating voltage
240 V AC
- Operating voltage
240 V AC (max)
- Max. current consumption
140 mA
22 W
- Noise emission (max.)
43 dBa
- Air flow rate
55 m³/h
- Type
2
50000
- Min. temperature
-10 °C
- Max. temperature
+70 °C
IP54
- Width
150 mm
- Height
150 mm
- Depth
76.5 mm
- Dim
(W x H x D) 150 x 150 x 76.5 mm
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2290424 Finder 7F.80.8.230.2055 Enclosure fan 22 W (W x H x D) 150 x 150 x 76.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2290424 Finder 7F.80.8.230.2055 Enclosure fan 22 W (W x H x D) 150 x 150 x 76.5 mm 1 pc(s)
Information
Information 2290424 Finder 7F.80.8.230.2055 Enclosure fan 22 W (W x H x D) 150 x 150 x 76.5 mm 1 pc(s)
Description
• Low installation depth
• Time-saving installation and maintenance
• Easy replacement of the filter mat
This text is machine translated.
Scope of delivery
- Incl. filter mat










