
Number
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
7F.21.9.024.2055
- Features
Fan
incl. filter
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
320 mA
7 W
- Air flow rate
55 m³/h
- Type
2
- Compatible with
Finder
- Compatible with
Finder size 2
- Factory colour
Grey
- Min. temperature
-15 °C
- Max. temperature
55 °C
IP54
- Width
155 mm
- Height
155 mm
- Depth
66.2 mm
- Dim
(W x H x D) 155 x 155 x 66.2 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474744 Finder 7F.21.9.024.2055 Fan and filter 24 V DC 7 W (W x H x D) 155 x 155 x 66.2 mm Compatible with: Finder size 2 Piece
User & Safety Instructions
User & Safety Instructions 2474744 Finder 7F.21.9.024.2055 Fan and filter 24 V DC 7 W (W x H x D) 155 x 155 x 66.2 mm Compatible with: Finder size 2 Piece
Description
This text is machine translated.










