
Number
Highlights & Details
Cabinet heating 25 W
- Heating power 25 W
- without blower Protection against
- burns Clip for
- Mounting rail 35 mm (EN 60715)
- This text is machine translated.
Technical specifications
- Product type
Heater
- Type
7H.51.0.230.0025
- Connection
Screw terminal
- Min. operating voltage
110 V
- Max. operating voltage
230 V
- Operating voltage
110 - 230 V
25 W
- Mounting type
DIN rail
- Length
125 mm
- Width
41 mm
- Height
41 mm
- Dim
(L x W x H) 125 x 41 x 41 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2290437 Finder 7H.51.0.230.0025 Heater 110 - 230 V 25 W (L x W x H) 125 x 41 x 41 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2290437 Finder 7H.51.0.230.0025 Heater 110 - 230 V 25 W (L x W x H) 125 x 41 x 41 mm 1 pc(s)
Information
Information 2290437 Finder 7H.51.0.230.0025 Heater 110 - 230 V 25 W (L x W x H) 125 x 41 x 41 mm 1 pc(s)





