
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polarized
- Switching behavior of the drive: Monostable
- With positively driven contacts: Yes
- Type of switch contact: Single contact
- Complete unit with base: Yes
- Product type
Relay
- Type
7S.12.8.230.5110
- Connection
Jack connector
- Max. pick-up voltage
230 V AC
- Contact type
1 breaker
1 maker
- Contact material
AgNi hard gold plated
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Length
22.5 mm
- Width
100.3 mm
- Height
86.2 mm
- Dim
(L x W x H) 22.5 x 100.3 x 86.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
22.5
100.3 mm
86.2 mm
15 A
FALSE
Polarity free
Mono stable
TRUE
Single contact
TRUE
Spring clamp connection
230-230 V
230-230 V
Gold
AC
IP20
TRUE
195-264 V
195-264 V
AC
1
1
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474211 Finder 7S.12.8.230.5110 Relay Switching current (max.): 6 A 1 breaker, 1 maker 1 pc(s)
Description
This text is machine translated.










