There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
7S.14.8.230.4220
12 ms
10 ms
2 makers
2 breakers
AgSnO2
250 V
230 V AC
6 A
+ LED
IP20
70 °C
-40 °C
22.5 mm
1 pc(s)
Yes
Yes
yes
Datasheet 3702284 Finder 7S.14.8.230.4220 Crossbar switch Nominal voltage: 250 V Switching current (max.): 6 A 2 makers, 2 breakers 1 pc(s
User & Safety Instructions 3702284 Finder 7S.14.8.230.4220 Crossbar switch Nominal voltage: 250 V Switching current (max.): 6 A 2 makers, 2 breakers 1 pc(s