There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay
7S.14.8.230.4310
230 V AC
12 ms
10 ms
AgSnO2
230 V AC
3 A
1500 VA
100 · 10³
10 · 10^6
+ LED
IP20
70 °C
-40 °C
22.5 mm
1 pc(s)
Yes
yes
Datasheet 2586114 Finder 7S.14.8.230.4310 Relay Nominal voltage: 230 V AC Switching current (max.): 3 A 1 pc(s)
User & Safety Instructions 2586114 Finder 7S.14.8.230.4310 Relay Nominal voltage: 230 V AC Switching current (max.): 3 A 1 pc(s)