There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay
7S.14.9.012.4220
12 V DC
12 ms
10 ms
2 makers
AgSnO2
12 V DC
3 A
1500 VA
100 · 10³
10 · 10^6
IP20
70 °C
-40 °C
22.5 mm
1 pc(s)
Yes
yes
User & Safety Instructions 2586115 Finder 7S.14.9.012.4220 Relay Nominal voltage: 12 V DC Switching current (max.): 3 A 2 makers 1 pc(s)