There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
7S.14.9.012.4310
Pull spring
12 ms
10 ms
3 makers
1 breaker
AgSnO2
250 V
12 V DC
6 A
IP20
70 °C
-40 °C
22.5 mm
1 pc(s)
Yes
Yes
yes
Datasheet 3702285 Finder 7S.14.9.012.4310 Crossbar switch Nominal voltage: 250 V Switching current (max.): 6 A 3 makers, 1 breaker Piece 1
User & Safety Instructions 3702285 Finder 7S.14.9.012.4310 Crossbar switch Nominal voltage: 250 V Switching current (max.): 6 A 3 makers, 1 breaker Piece 1