
Finder 80.01.0.240.0000T 80.01.0.240.0000T Multifunction timer Multifunction 1 pc(s) Time range: 0.1 - 86400 s 1 change-
Number
Technical specifications
- Suitable for DIN rail mounting: Yes
- Packaging type
Piece
- Product type
Multifunction timer
- Type
80.01.0.240.0000T
- Type
Multifunction
- Connection
Screws
- Functions
Flasher, asymmetric, pulse ON
On-delay
Single-shot leading-edge
Off-delay
Pulse shaper
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Time range (min.)
0.1 s
- Time range (max.)
86400 s
- Width
17.5 mm
- Height
88.8 mm
- Depth
60.8 mm
- Dim
(W x H x D) 17.5 x 88.8 x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474481 Finder 80.01.0.240.0000T 80.01.0.240.0000T Multifunction timer Multifunction 1 pc(s) Time range: 0.1 - 86400 s 1 change-
Description
This text is machine translated.


