
Finder 80.51.0.240.P000 80.51.0.240.P000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 change-over

Number
Highlights & Details
Time relay multifunction, 80.51.0,240. P 000
- 6 time ranges up to 24 h
- This text is machine translated.
Technical specifications
- Pulse duration (if driving on B1) 50 ms
- Reperiod of standby: < 50 ms
- Product type
TDR
- Type
80.51.0.240.P000
- Type
Multifunction
- Connection
Push-in connector
- Functions
On-delay
Single shot leading edge
Flasher, symmetric, pulse ON
Off-delay through auxiliary contact
On-/Off-delay through auxiliary contact
Single shot leading edge through auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.1 s
- Time range (max.)
24 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
24 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842262 Finder 80.51.0.240.P000 80.51.0.240.P000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 change-over
User & Safety Instructions
User & Safety Instructions 1842262 Finder 80.51.0.240.P000 80.51.0.240.P000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 change-over
Information
Information 1842262 Finder 80.51.0.240.P000 80.51.0.240.P000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 change-over










