
Finder 80.61.0.240.0000 80.61.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 - 20 s 1 change-over
Number
Highlights & Details
Finder 80.61.0.240.0000 80.61.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 - 20 s 1 change-over
- Monofunction, multivoltage
- 17.5 mm wide
- Rotary range selector, and timing trimmer
- Four time scales from 0.05s to 3 min
- High input/output isolation 35mm DIN rail (EN 60715) mount
Technical specifications
- Standby time: 50 ms
- Product type
TDR
- Type
80.61.0.240.0000
- Type
Monofunctional
- Connection
Screw terminal
- Functions
Off-delay without auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.1 s
- Time range (max.)
20 s
- Time range(s)
1 s
5 s
10 s
20 s
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- Type
Timer relay
- Switching capacity
(AC1) 2000 VA at 16 A Contact AC 15 (230 V / AC) 400 VA, motor load at 16 A Contact (1-phase AC-3 motor operation - 230 V / AC) 0.3 kW
- Switching current
8 A
- Type
80.21.0.240.0000
- Time range
4 time ranges up to 20 s
- Operating voltage
24 - 240 V DC/AC
8 A
17.5
56.5 mm
84 mm
30 A
FALSE
Screw connection
24-240 V
24-240 V
24-240 V
AC/DC
IP20
16.8-265 V
16.8-265 V
16.8-265 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503180 Finder 80.61.0.240.0000 80.61.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 - 20 s 1 change-over
User & Safety Instructions
User & Safety Instructions 503180 Finder 80.61.0.240.0000 80.61.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 - 20 s 1 change-over
Information
Information 503180 Finder 80.61.0.240.0000 80.61.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 - 20 s 1 change-over
Description
Features
- BI: Power off-delay (True off-delay













