
Number
Highlights & Details
Finder 80.82.0.240.0000 80.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 min 2 makers
- Monofunction, multivoltage
- 17.5 mm wide
- Rotary range selector, and timing trimmer
- Six time scales from 0.1s to 20min (type 80.82)
- High input/output isolation 35mm DIN rail (EN 60715) mount
Technical specifications
- Readiness duration: 50 ms
- Product type
TDR
- Type
80.82.0.240.0000
- Type
Monofunctional
- Connection
Screw terminal
- Functions
Off-delay without auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
2 makers
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Time range (min.)
0.1 s
- Time range (max.)
20 min
- Time range(s)
2 s
20 s
2 min
20 min
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- Type
Time relay Star-/triangle
- Switching capacity
(AC1) 1500 VA, at 16 A contact AC 15 (230 V/AC) 300 VA
- Switching current
6 A
- Type
80.82.0.240.0000
- Time range
4 time ranges up to 20 min
- Operating voltage
12 - 240 V DC/AC
Documents & Downloads
Datasheet
Datasheet 503204 Finder 80.82.0.240.0000 80.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 min 2 makers
User & Safety Instructions
User & Safety Instructions 503204 Finder 80.82.0.240.0000 80.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 min 2 makers
Information
Information 503204 Finder 80.82.0.240.0000 80.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 min 2 makers
Description
Features
- SD: Star-delta














