
Finder 80.91.0.240.0000 80.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 20 h 1 change-over
Number
Highlights & Details
Finder 80.91.0.240.0000 80.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 20 h 1 change-over
- Monofunction, multivoltage
- 17.5 mm wide
- Six time scales from 0.1s to 24h
- High input/output isolation
- 35mm DIN rail (EN 60715) mount
Technical specifications
- Pulse duration : (when control via B1) 50 ms
- Readiness duration: 50 ms
- Product type
TDR
- Type
80.91.0.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
Timer, asymmetric, pulse ON
Timer, asymmetric, pulse ON, with trigger
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (min.)
0.1 s
- Time range (max.)
20 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
20 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- Type
Time relay asymmetric pulse generator
- Switching capacity
(AC1) 4000 VA, at 16 A contact AC 15 (230 V/AC) 750 VA, motor load at 16 A contact (1-phase motor AC3-mode - 230 V/AC) 0,55 kW
- Switching current
16 A
- Type
80.82.0.240.0000
- Time range
6 time ranges up to 20 h
- Operating voltage
12 - 240 V DC/AC
- Weight
80 g
16 A
17.5
56.5 mm
84 mm
30 A
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
AC/DC
IP20
10.8-265 V
10.8-265 V
10.8-265 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503216 Finder 80.91.0.240.0000 80.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 20 h 1 change-over
User & Safety Instructions
User & Safety Instructions 503216 Finder 80.91.0.240.0000 80.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 20 h 1 change-over
Information
Information 503216 Finder 80.91.0.240.0000 80.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 20 h 1 change-over
Description
Features
- LI: Asymmetrical flasher (starting pulse on)
- LE: Asymmetrical flasher (starting pulse on) with control signal













