
Finder 83.52.0.240.0000 83.52.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 10 days 2 change-overs

Number
Highlights & Details
Multi-function time relay
- 8 time ranges
- External potentiometer can be connected
Technical specifications
- Product type
TDR
- Type
83.52.0.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single shot trailing edge, retriggerable
Single shot leading and trailing edge
Single shot leading edge, paused, uninterrupted
Pulser
Off-delay, paused, uninterrupted
Off-delay, paused, interrupted
Off-delay, prematurely terminable
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Time range (min.)
0.05 s
- Time range (max.)
10 days
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
1 d
10 d
IP20
- Content
1 pc(s)
12 A
22.5
86.2 mm
100.3 mm
30 A
FALSE
Screw connection
24-240 V
24-240 V
24-240 V
AC/DC
IP20
16.8-265 V
16.8-265 V
16.8-265 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419699 Finder 83.52.0.240.0000 83.52.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 10 days 2 change-overs
User & Safety Instructions
User & Safety Instructions 1419699 Finder 83.52.0.240.0000 83.52.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 10 days 2 change-overs
Information
Information 1419699 Finder 83.52.0.240.0000 83.52.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 10 days 2 change-overs
Description
This text is machine translated.



