There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
85.03.0.012.0000
Multifunction
Screw terminal
On-delay
Single-shot leading-edge
Flasher, symmetric
Pulse, fixed delay
12 V DC/AC
3 change-overs
AgNi
400 V AC
20 A
2500 VA
0.05 s
100 h
-20 °C
60 °C
IP40
200 · 10³
1 pc(s)
Yes
10 A
20.6
59.5 mm
27.7 mm
20 A
FALSE
Plug-in connection
12-12 V
12-12 V
12-12 V
AC/DC
IP40
10.2-13.2 V
10.2-13.2 V
10.2-13.2 V
AC/DC
yes
Datasheet 2586119 Finder 85.03.0.012.0000 85.03.0.012.0000 TDR Multifunction 12 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs
User & Safety Instructions 2586119 Finder 85.03.0.012.0000 85.03.0.012.0000 TDR Multifunction 12 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs