
Finder 85.03.8.240.0000 TDR Multifunction 240 V AC 1 pc(s) Time range: 0.05 - 360000 s 3 change-overs Piece
EAN:
Part number:
Item no:
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
85.03.8.240.0000
- Type
Multifunction
- Connection
Jack connector
- Functions
Flasher, asymmetric, pulse ON
On-delay
Single-shot leading-edge
Pulse shaper
- Operating voltage
240 V AC
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Time range (min.)
0.05 s
- Time range (max.)
360000 s
- Time range(s)
100 h
- Width
20.6 mm
- Height
27.7 mm
- Depth
63.1 mm
- Dim
(W x H x D) 20.6 x 27.7 x 63.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474604 Finder 85.03.8.240.0000 TDR Multifunction 240 V AC 1 pc(s) Time range: 0.05 - 360000 s 3 change-overs Piece
Description
Pluggable miniature MF timer relay 3 changeover contacts for 10 A / 250 V AC, for socket 94.03 contact material AgNi, functions: Response delay, switch wiper, pulse relay (flasher) symmetrical, starting pulse, Pulse generator (0.5 s) Time range: 0.05 s - 100 h, supply voltage 240 V AC (50/60 Hz) Relay protection type: IP 20
This text is machine translated.
This text is machine translated.








