Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
TDR
85.04.0.024.0000
Multifunction
Screw terminal
On-delay
Single-shot leading-edge
24 V DC
24 V AC
4 change-overs
AgNi
400 V AC
10 A
1750 VA
0.05 s
100 h
1 s
10 s
100 s (value.1402885)
10 min
100 min
10 h
100 h
-20 °C
+60 °C
IP40
20.6 mm
27.7 mm
(W x H) 20.6 mm x 27.7 mm
1 pc(s)
User & Safety Instructions 3219964 Finder 85.04.0.024.0000 85.04.0.024.0000 TDR Multifunction 24 V DC, 24 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-