
Finder 85.04.8.240.0000 85.04.8.240.0000 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs
Number
Highlights & Details
Finder 85.04.8.240.0000 85.04.8.240.0000 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs
- Multifunction
- Seven time scales, from 0.05s to 100h
- AC/DC supply non polarized
- 94 series sockets
Technical specifications
- Time functions: 4 functions - switch-on delay, switch-on wiper, blinker (symmetric) - impulse-starting, impulse generator (0.5 s)
- Product type
TDR
- Type
85.04.8.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single shot leading edge
- Operating voltage
230 V AC
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
1750 VA
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
1 s
10 s
100 s (value.1402885)
10 min
100 min
10 h
100 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP40
- Length
59.5 mm
- Width
20.6 mm
- Height
27.7 mm
- Dim
(L x W x H) 59.5 x 20.6 x 27.7 mm
- Content
1 pc(s)
- Test voltage
Coil/contact 2000 V, between open contacts 1000 V, between adjacent contacts 1000 V, between mass and live parts 1500 V
- Switching capacity
(AC1) 7 A/1750 VA/250 V AC
- Switching current
7 A
- Type
85.04.8.240
- Time range
7 ranges - 0.05 - 1 s/0.5 - 10 s/5 - 100 s/0.5 - 10 min/5 - 100 min/0.5 - 10 h/5 - 100 h
- Operating voltage
230 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 504327 Finder 85.04.8.240.0000 85.04.8.240.0000 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs
User & Safety Instructions
User & Safety Instructions 504327 Finder 85.04.8.240.0000 85.04.8.240.0000 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs
Information
Information 504327 Finder 85.04.8.240.0000 85.04.8.240.0000 TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs
Description
Features
- AI: On-delay
- DI: Interval
- SW: Symmetrical flasher (starting pulse on)
- GI: Pulse delayed
Scope of delivery
- Data sheet
- Holding bracket 094.81.
- Without socket.







