
Finder 85.02.0.012.0000 85.02.0.012.0000 TDR Multifunction 12 V DC/AC 1 pc(s) Time range: 0.05 - 360000 s 2 change-overs
Number
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
85.02.0.012.0000
- Type
Multifunction
- Connection
Jack connector
- Functions
Flasher, asymmetric, pulse ON
On-delay
Single shot leading edge
Pulse shaper
- Operating voltage
12 V DC/AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Time range (min.)
0.05 s
- Time range (max.)
360000 s
- Width
20.6 mm
- Height
27.7 mm
- Depth
63.1 mm
- Dim
(W x H x D) 20.6 x 27.7 x 63.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
20.6
59.5 mm
27.7 mm
20 A
FALSE
Plug-in connection
12-12 V
12-12 V
12-12 V
AC/DC
IP40
10.2-13.2 V
10.2-13.2 V
10.2-13.2 V
AC/DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474600 Finder 85.02.0.012.0000 85.02.0.012.0000 TDR Multifunction 12 V DC/AC 1 pc(s) Time range: 0.05 - 360000 s 2 change-overs
Description
This text is machine translated.








