
Finder 86.00.0.240.0000 86.00.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs

Number
Highlights & Details
Industrial timer module series 86.00
Technical specifications
- Suitable for: screw sockets 90.02 and 90.03 (series 60)
- Product type
TDR
- Type
86.00.0.240.0000
- Type
Multifunction
- Functions
On-delay
Single-shot leading-edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Single shot leading edge, puls shaper
Single-shot trailing-edge
Single shot leading and trailing edge
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
3 change-overs
- Contact material
AgNi
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
1 s
10 s
100 s (value.1402885)
10 min
100 min
10 h
100 h
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP20
- Length
38 mm
- Width
54 mm
- Height
16.8 mm
- Dim
(L x W x H) 38 x 54 x 16.8 mm
- Content
1 pc(s)
- Switching capacity
-
- Switching voltage
-
- Switching current
-
- Type
86.00.0.240
- Time range
7 ranges from 50 ms - 100 h
- Operating voltage
12 - 240 V DC/AC
16 A
38
54 mm
16.8 mm
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
AC/DC
IP20
10.2-265 V
10.2-265 V
10.2-265 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503163 Finder 86.00.0.240.0000 86.00.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs
User & Safety Instructions
User & Safety Instructions 503163 Finder 86.00.0.240.0000 86.00.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs
Information
Information 503163 Finder 86.00.0.240.0000 86.00.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs
Conformity certificate
Conformity certificate 503163 Finder 86.00.0.240.0000 86.00.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 3 change-overs




