
Finder 88.02.0.230.0002 88.02.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs

Number
Highlights & Details
Series 88 multifunction timer relays
Technical specifications
- Switch-on current: 15 A
- Product type
TDR
- Type
88.02.0.230.0002
- Type
Multifunction
- Connection
Jack connector
- Functions
On-delay
Single-shot leading-edge
Pulser
Flasher, asymmetric, pulse OFF
Off-delay through auxiliary contact
On-/Off-delay through auxiliary contact
Single shot leading edge through auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
230 V DC
230 V AC
- Operating voltage
24, 24 - 230, 230 V DC, V AC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
5 h
10 h
50 h
100 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP40
- Width
48 mm
- Height
48 mm
- Depth
94 mm
- Dim
(W x H x D) 48 x 48 x 94 mm
- Content
1 pc(s)
- Switching capacity
(AC1) 2000 VA
- Switching voltage
250 V AC
- Switching current
8 A
- Type
88.02.0.230.0002
- Connection
11-pin socket
- Time range
4 time ranges from 0.05 s – 100 h
- Operating voltage
24 - 230 V DC/AC
8 A
48
79.5 mm
48 mm
15 A
FALSE
Plug-in connection
24-230 V
24-230 V
24-230 V
AC/DC
IP40
20.4-264.5 V
20.4-264.5 V
20.4-264.5 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506090 Finder 88.02.0.230.0002 88.02.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions
User & Safety Instructions 506090 Finder 88.02.0.230.0002 88.02.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
Information
Information 506090 Finder 88.02.0.230.0002 88.02.0.230.0002 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs



