
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 9.24
-41 %
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Accessory for Serie 60
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Number of pins
8
- Compatible with
Finder
- Compatible with series
Finder 60 series
- Compatible with (type)
Finder 60.12
- RoHS-compliant
Yes
- Type
90.02
- Type
Screw socket for DIN rail, for relay 60.12, slot for EMV- or time module 86.00/86.30
Documents & Downloads
Datasheet
Datasheet 503450 Finder 90.02 Relay socket Compatible with series: Finder 60 series Finder 60.12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503450 Finder 90.02 Relay socket Compatible with series: Finder 60 series Finder 60.12 1 pc(s)
Description
For relays 60.12, 88.12 - Screw terminal (Box clamp) socket panel or 35mm DIN rail mount (EN 60715).
Hints
APPROVALS: EAC, IMQ, VDE, CSA.










