
Number
Highlights & Details
Accessory for Serie 60
Technical specifications
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 60 series
- RoHS-compliant
Yes
- Type
90.03
- Type
Screw socket for DIN-rails, for relay 60.13, slot for EMC module or time module 86.00/86.30
- Type
90.03
DIN rail (top hat rail) 35 mm
38
33.5 mm
77.5 mm
FALSE
Screw connection
- Product type
Relay socket
Documents & Downloads
Datasheet
Datasheet 503463 Finder 90.03 Relay socket Compatible with series: Finder 60 series 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503463 Finder 90.03 Relay socket Compatible with series: Finder 60 series 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 68.28€ 66.60*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































