
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Accessory for Serie 60
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Number of pins
11
- Weight
0.05
- Compatible with
Finder
- Compatible with series
Finder 60 series
- Compatible with (type)
Finder 60.13
- RoHS-compliant
Yes
- Type
90.23
DIN rail (top hat rail) 35 mm
38
22.9 mm
66 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842233 Finder 90.23 Relay socket Compatible with series: Finder 60 series Finder 60.13 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842233 Finder 90.23 Relay socket Compatible with series: Finder 60 series Finder 60.13 1 pc(s)
Description
Socket with screw terminals. Can be snapped onto 35 mm rail (EN 60715) or screw mounting.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, CSA.








