
Finder 92.03.0 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H
Number
Highlights & Details
Accessories for series 62, series 92
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Black
- Connection
Screw terminal
- Mounting type
DIN rail
- Number of pins
11
- Compatible with
Finder
- Compatible with series
Finder 62 series
- Compatible with (type)
Finder 62.31
Finder 62.32
Finder 62.33
- Width
40 mm
- Height
60.9 mm
- Length
91.3 mm
- Dim
(L x W x H) 91.3 x 40 x 60.9 mm
- RoHS-compliant
Yes
- Type
92.03.0
DIN rail (top hat rail) 35 mm
40
60.9 mm
91.3 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842234 Finder 92.03.0 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H
User & Safety Instructions
User & Safety Instructions 1842234 Finder 92.03.0 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H
Description
This text is machine translated.







