
Finder 92.13 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
Number
Highlights & Details
Finder 92.13 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H) 38 x 36 x 18.5 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Print
- Mounting type
PCB
- Number of pins
11
- Compatible with
Finder
- Compatible with series
Finder 62 series
- Compatible with (type)
Finder 62.31
Finder 62.32
Finder 62.33
- Width
36 mm
- Height
18.5 mm
- Length
38 mm
- Dim
(L x W x H) 38 x 36 x 18.5 mm
- RoHS-compliant
Yes
- Type
92.13
- Type
PCB socket for PCBs
Documents & Downloads
Datasheet
Datasheet 502739 Finder 92.13 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
User & Safety Instructions
User & Safety Instructions 502739 Finder 92.13 Relay socket Compatible with series: Finder 62 series Finder 62.31, Finder 62.32, Finder 62.33 (L x W x H)
Description
This text is machine translated.





