
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
- Factory colour
Black
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
- Width
6.2 mm
- Height
87.9 mm
- Length
75.6 mm
- Dim
(L x W x H) 75.6 x 6.2 x 87.9 mm
- RoHS-compliant
Yes
- Type
93.01.7.024.0
DIN rail (top hat rail) 35 mm
6.2
75.6 mm
87.9 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323761 Finder 93.01.7.024.0 Relay socket + bracket Compatible with series: Finder 34 series Finder 34.51 (L x W x H) 75.6 x 6.2
Description
Relay socket with screw terminals for DIN rail, color black, for relay 34.51 and solid state relay 34.81.7.024.9024, with support and dismantling lever, integrated indication and EMC interference reduction circuit for the coil, 'safe separation' according to VDE 0106, part 101 Operating voltage: 6-12-24 V DC
This text is machine translated.
This text is machine translated.









