
Finder 93.02.0.024 Relay socket Compatible with series: Finder 41 series Finder 41.52, Finder 41.61 (L x W x H) 77.1 x 1
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 41 series
- Compatible with (type)
Finder 41.52
Finder 41.61
- Width
14 mm
- Height
89.7 mm
- Length
77.1 mm
- Dim
(L x W x H) 77.1 x 14 x 89.7 mm
- RoHS-compliant
Yes
- Type
93.02.0.024
DIN rail (top hat rail) 35 mm
14
77.1 mm
89.7 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323762 Finder 93.02.0.024 Relay socket Compatible with series: Finder 41 series Finder 41.52, Finder 41.61 (L x W x H) 77.1 x 1
Description
Relay socket with screw terminals for DIN rail, blue, for relay 41.52/61, with bracket and dismantling lever, integrated display and EMC interference reduction circuit for the coil Operating nominal voltages 6-12-24 V AC/DC
This text is machine translated.
This text is machine translated.









