
Number
Highlights & Details
Finder 93.11 Relay socket + bracket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 33 x 6.2 x 28.35 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
- Connection
Print
- Mounting type
PCB
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
6.2 mm
- Height
28.35 mm
- Length
33 mm
- Dim
(L x W x H) 33 x 6.2 x 28.35 mm
- RoHS-compliant
Yes
- Type
93.11
- Type
Print socket with retaining and dismantling clip.
- Type
93.11
- Ambient temperature
-40 - +70 °C
- Connection
PCB connection
Documents & Downloads
Datasheet
Datasheet 502734 Finder 93.11 Relay socket + bracket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 33 x
User & Safety Instructions
User & Safety Instructions 502734 Finder 93.11 Relay socket + bracket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 33 x





