
Finder 93.51.0.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
Number
Highlights & Details
Finder 93.51.0.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6.2 x 76 mm 1 pc(s)
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Spring-loaded terminal
- Mounting type
DIN rail
- Min. operating voltage
6 V DC
6 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
6, 6 - 24, 24 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- Width
6.2 mm
- Height
76 mm
- Length
93.6 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- RoHS-compliant
Yes
- Type
93.51.0.024
- Type
For 34.51/34.81, coil voltages 6 – 24 V DC/AC, with LED and EMC interference reduction (built-in rectification).
- Type
93.51.0.024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503276 Finder 93.51.0.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
User & Safety Instructions
User & Safety Instructions 503276 Finder 93.51.0.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6










