
Finder 93.51.7.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
Number
Highlights & Details
Finder 93.51.7.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6.2 x 76 mm 1 pc(s)
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Multicolour
- Connection
Spring-loaded terminal
- Mounting type
DIN rail
- Min. operating voltage
6 V DC
- Max. operating voltage
24 V DC
- Operating voltage
6 - 24 V DC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- Width
6.2 mm
- Height
76 mm
- Length
93.6 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- RoHS-compliant
Yes
- Type
93.51.7.024
- Type
For 34.51/34.81, coil voltages 6 to 24 V/DC, with LED, free-wheeling diode and protection diode.
- Type
93.51.7.024
DIN rail (top hat rail) 35 mm
6.2
76 mm
93.6 mm
FALSE
Spring clamp connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503262 Finder 93.51.7.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
User & Safety Instructions
User & Safety Instructions 503262 Finder 93.51.7.024 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6










