
Finder 93.51.7.060 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
Number
Highlights & Details
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Spring-loaded terminal
- Min. operating voltage
48 V DC
- Max. operating voltage
60 V DC
- Operating voltage
48 - 60 V DC
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- Width
6.2 mm
- Height
76 mm
- Length
93.6 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Type
93.51.7.060
Documents & Downloads
Datasheet
Datasheet 2196662 Finder 93.51.7.060 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
User & Safety Instructions
User & Safety Instructions 2196662 Finder 93.51.7.060 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
Description
This text is machine translated.




