
Finder 93.51.8.240 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
Highlights & Details
Technical specifications
- Packaging type
Tray
- Product type
Relay socket
- Content
10 pc(s)
- Connection
Spring-loaded terminal
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- Width
6.2 mm
- Height
76 mm
- Length
93.6 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Type
93.51.8.240
Documents & Downloads
Datasheet
Datasheet 2196983 Finder 93.51.8.240 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6
User & Safety Instructions
User & Safety Instructions 2196983 Finder 93.51.8.240 Relay socket Compatible with series: Finder 34 series Finder 34.51, Finder 34.81 (L x W x H) 93.6 x 6




