
Finder 93.63.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Finder 93.63.8.230 MasterPlus Socket (1 pc)
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Operating voltage
230 V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.63.8.230
- Type
93.63.8.230
Documents & Downloads
Datasheet
Datasheet 1217634 Finder 93.63.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217634 Finder 93.63.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.
Features
- Holding and disassembly lever
- Integrated display and EMC interference reduction circuit of the coil
- Plug-in device for 093.63 control module.






