
Finder 93.66.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Master plus relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Clamp
- Mounting type
DIN rail
- Operating voltage
230 V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.66.8.230
- Type
93.66.8.230
DIN rail (top hat rail) 35 mm
6.2
94.3 mm
90.7 mm
FALSE
Plug-in connection
Documents & Downloads
Datasheet
Datasheet 1217649 Finder 93.66.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217649 Finder 93.66.8.230 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.
Features
- Holding and disassembly strap/bracket
- Built-in LED display and EMC interference reduction of the input
- Plug-in device for 093.63 control module.






