
Finder 93.63.0.125 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Master plus relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
125 V DC
125 V AC
- Operating voltage
110, 110 - 125, 125 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.63.0.125
- Type
93.63.0.125
Documents & Downloads
Datasheet
Datasheet 1217627 Finder 93.63.0.125 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217627 Finder 93.63.0.125 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.
Features
- Holding and disassembly lever
- Integrated display and EMC interference reduction circuit of the coil
- Plug-in device for 093.63 control module.






