
Finder 93.63.7.060 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Master plus relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Min. operating voltage
48 V DC
- Max. operating voltage
60 V DC
- Operating voltage
48 - 60 V DC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
Finder 34.81
- RoHS-compliant
Yes
- Type
93.63.7.060
- Type
93.63.7.060
Documents & Downloads
Datasheet
Datasheet 1217631 Finder 93.63.7.060 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 1217631 Finder 93.63.7.060 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
This text is machine translated.
Features
- Holding and dismantling-lever
- Integrated display and EMC interference reduction circuit of the coil
- Plug-in device for 093.63 control module.






