
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Accessories for series 55: socket series 94
Technical specifications
- Factory colour
Blue
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Connection
Screw terminal
- Mounting type
DIN rail
- Type
Screw socket with snap mounting for DIN rail, for relay 55.32/55.34 + Module 99.02 + Module 86.30, blue
- Type
94.04
- Weight
730.00
DIN rail (top hat rail) 35 mm
27
60.9 mm
76 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503028 Finder 94.04 Relay socket Compatible with series: Finder 55 series 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503028 Finder 94.04 Relay socket Compatible with series: Finder 55 series 1 pc(s)
Description
Hints
Approvals: CULus, EAC, IMQ, CSA.













