
Finder 94.73 Relay socket + plug-in module Compatible with series: Finder 55 series Finder 55.33 (L x W x H) 26 x 30 x 6
Number
Highlights & Details
Accessories for series 55: socket series 94
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ plug-in module
- Factory colour
Blue
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Compatible with (type)
Finder 55.33
- Width
30 mm
- Height
68.5 mm
- Length
26 mm
- Dim
(L x W x H) 26 x 30 x 68.5 mm
- Type
94.73
Documents & Downloads
Datasheet
Datasheet 2196668 Finder 94.73 Relay socket + plug-in module Compatible with series: Finder 55 series Finder 55.33 (L x W x H) 26 x 30 x 6
User & Safety Instructions
User & Safety Instructions 2196668 Finder 94.73 Relay socket + plug-in module Compatible with series: Finder 55 series Finder 55.33 (L x W x H) 26 x 30 x 6
Description
This text is machine translated.












