
Finder 94.P4 Relay socket Compatible with series: Finder 55 series, Finder 86 series, Finder 094 series Finder 55.32, Fi
Highlights & Details
Relay socket 94.P4
Technical specifications
- Packaging type
Tray
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Push-in connector
- Weight
604.00
- Compatible with
Finder
- Compatible with series
Finder 55 series
Finder 86 series
Finder 094 series
- Compatible with (type)
Finder 55.32
Finder 55.33
Finder 86.30
Finder 094.91.3
- RoHS-compliant
Yes
- Type
94.P4
DIN rail (top hat rail) 35 mm
27
60.9 mm
76 mm
FALSE
Plug-in connection
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210010 Finder 94.P4 Relay socket Compatible with series: Finder 55 series, Finder 86 series, Finder 094 series Finder 55.32, Fi
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















