
Finder 95.05.0 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.51 Pi
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Highlights & Details
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Black
- Connection
Screw terminal
- Mounting type
PCB
- Compatible with
Finder
- Compatible with series
Finder 40 series
Finder 41 series
Finder 44 series
- Compatible with (type)
Finder 40.51
- Type
95.05.0
Documents & Downloads
Datasheet
Datasheet 2196676 Finder 95.05.0 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.51 Pi
User & Safety Instructions
User & Safety Instructions 2196676 Finder 95.05.0 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.51 Pi
Description
Relay socket with screw terminals for relay 40.51/.52/.61, color: Black, with integrated snap-on mounting for module series 99.02 or timer module 86.30.0.024.0000.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, CSA.














