
Finder 95.15.2 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.52, F
Number
Highlights & Details
Other accessories for series 40, 41, 44 Series: 95
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Print
- Mounting type
PCB
- Number of pins
8
- Compatible with
Finder
- Compatible with series
Finder 40 series
Finder 41 series
Finder 44 series
- Compatible with (type)
Finder 40.52
Finder 40.61
Finder 41.52
Finder 41.61
Finder 44.62
- Width
13 mm
- Height
9.5 mm
- Length
31 mm
- Dim
(L x W x H) 31 x 13 x 9.5 mm
- RoHS-compliant
Yes
- Type
95.15.2
- Type
Print socket for conducting board
- Type
95.15.2
Documents & Downloads
Datasheet
Datasheet 502816 Finder 95.15.2 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.52, F
User & Safety Instructions
User & Safety Instructions 502816 Finder 95.15.2 Relay socket Compatible with series: Finder 40 series, Finder 41 series, Finder 44 series Finder 40.52, F
Description
This text is machine translated.














